
Surface mount power choke with 100µH inductance and 10% tolerance, featuring a ferrite core. Rated for 2A RMS and 3A saturation current, it offers a low DC resistance of 202mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 6.5MHz.
Wurth Electronics 7445720 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 202mR |
| Depth | 15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.307inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 0.866inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 6.5MHz |
| Series | WE-PD4 |
| Series Resistance | 168MR |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.