Surface mount power choke featuring 5.6µH inductance with a 20% tolerance, designed for high current applications up to 5.3A. This wirewound inductor utilizes a ferrite core and offers a low DC resistance of 20mΩ, with a saturation current of 13.1A. Operating within a temperature range of -40°C to 125°C, it is suitable for surface mounting and packaged in cut tape.
Wurth Electronics 74458005 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.3A |
| DC Resistance (DCR) | 20mR |
| Height | 0.28inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.73inch |
| Max DC Current | 5.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Saturation Current | 13.1A |
| Self Resonant Frequency | 26MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74458005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.