Wurth Electronics 74458122 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 47mR |
| Height - Seated (Max) | 0.28inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.73inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 13MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74458122 to view detailed technical specifications.
No datasheet is available for this part.