Wurth Electronics 74458247 technical specifications.
| Current Rating | 820mA |
| Height | 7.11mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 18.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 820mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74458247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.