Wurth Electronics 74459122 technical specifications.
| Current Rating | 3.4A |
| Height | 7.6mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74459122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.