
Wurth Electronics 74459147 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 97mR |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 8MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74459147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
