
Dual common mode choke with 27mH inductance and 30% tolerance, designed for power and signal lines. Features a 400mA current rating, 1.2 Ohm DC resistance, and operates across a -40°C to 125°C temperature range. This through-hole component offers radial termination and a 250V AC voltage rating.
Wurth Electronics 7446120027 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| Depth | 13.5mm |
| Height | 20.5mm |
| Inductance | 27mH |
| Inductance Tolerance | 30% |
| Length | 18.5mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446120027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
