
The WE-LF Series Fixed Inductor is a surface mount component with a 6.8mH inductance rating and a maximum current of 1A. It has a DC resistance of 300mR and is packaged in a SMD/SMT package. The inductor operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Wurth Electronics 7446121007 technical specifications.
| Package/Case | SMD/SMT |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 300mR |
| Depth | 13.5mm |
| Height | 20.5mm |
| Inductance | 6.8mH |
| Length | 18.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446121007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.