General purpose fixed inductor with 1mH inductance and 30% tolerance. Features a ferrite core, 2A maximum DC current rating, and 60mΩ DC resistance. Designed for through-hole mounting with radial termination, operating from -40°C to 125°C. This RoHS compliant component offers a 250V voltage rating and a 2-line configuration.
Wurth Electronics 7446122001 technical specifications.
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 60mR |
| Depth | 13.5mm |
| Height | 20.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 30% |
| Inductor Type | COMMON |
| Length | 18.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pin Length | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446122001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.