
The WE-LF Common Mode Choke is a 250V rated component with a maximum current rating of 1.2A. It has a resistance of 28 ohms and an inductance of 12 millihenries. Operating temperatures range from -40°C to 125°C. The choke is designed for through-hole mounting and is packaged in a tray with 91 components per package. It is RoHS compliant and does not contain any substances of very high concern.
Wurth Electronics 7446221012 technical specifications.
| Current Rating | 1.2A |
| Height | 25.5mm |
| Inductance | 12mH |
| Length | 23.5mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 91 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 28R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446221012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.