Wurth Electronics 74462250007 technical specifications.
| Current Rating | 4.7A |
| Inductance | 0.7mH |
| Inductance Tolerance | 30% |
| Max Current Rating | 4.7A |
| Max DC Current | 4.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 91 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74462250007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.