Wurth Electronics 7446321033 technical specifications.
| Current Rating | 800mA |
| Inductance | 33mH |
| Max Current Rating | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 66 |
| Packaging | Tray |
| Pin Length | 3mm |
| Reach SVHC Compliant | No |
| Resistance | 85R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446321033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.