Wurth Electronics 7446323004 technical specifications.
| Current | 3A |
| DC Resistance (DCR) | 70mR |
| Height | 1.201inch |
| Inductance | 4mH |
| Length | 1.043inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446323004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.