Data Line Filter, featuring 2 functions and 2 lines, offers a 1A current rating with a maximum DC current of 1A. This through-hole component boasts an inductance of 6.8mH with a 30% tolerance, and a resistance of 0.3R. Operating across a temperature range of -40°C to 125°C, it is rated for 250V AC. The filter has a radial termination and measures 18mm in length and width, with a height of 13mm.
Wurth Electronics 7446621007 technical specifications.
| Current Rating | 1A |
| Height | 13mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 30% |
| Length | 18mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Pin Length | 3mm |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446621007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.