Wurth Electronics 7446631007 technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.4A |
| DC Resistance (DCR) | 300mR |
| Height | 0.453inch |
| Inductance | 6.8mH |
| Length | 0.917inch |
| Max Current Rating | 1.4A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Voltage Rating (AC) | 250V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446631007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.