Wurth Electronics 7446822006 technical specifications.
| Height | 17mm |
| Inductance | 5.6mH |
| Length | 28.5mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446822006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.