
General purpose fixed inductor with 470µH inductance and 20% tolerance. Features a radial package with a 9mm lead pitch, 18.5mm diameter, and 9.5mm depth. Rated for 1.6A current and 1A RMS current, with a DC resistance of 225mΩ. Operates within a temperature range of -40°C to 105°C and is RoHS compliant. Utilizes a composite ferrite core and is unshielded.
Wurth Electronics 7447010 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite, Composite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 225mR |
| Depth | 9.5mm |
| Diameter | 18.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 9mm |
| Length | 18.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 225mR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | WE-FI |
| Series Resistance | 225mR |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.