
Wurth Electronics 7447021 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite, Composite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 80mR |
| Depth | 9mm |
| Diameter | 16.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7mm |
| Length | 16.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Wire |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | WE-FI |
| Series Resistance | 80mR |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
