Wurth Electronics 7447036/LF technical specifications.
| Type | Line Choke |
| Technology | Toroid |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.22Ohm |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 7.5mm |
| Height | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7447036/LF to view detailed technical specifications.
No datasheet is available for this part.