Radial fixed inductor featuring 2µH inductance with a 25% tolerance. This ferrite-core component offers a maximum DC current of 2.5A and a low DC resistance of 11mΩ. Designed for through-hole mounting, it operates across a wide temperature range from -40°C to 150°C and has a self-resonant frequency of 110MHz. The inductor is RoHS compliant and suitable for general purpose applications.
Wurth Electronics 744710203 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11mR |
| Frequency | 110MHz |
| Inductance | 2uH |
| Inductance Tolerance | 25% |
| Lead Length | 7.8mm |
| Lead Pitch | 7.7mm |
| Length | 12.3mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 11MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | WE-SD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744710203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.