General purpose radial fixed inductor featuring 2µH inductance with a 25% tolerance. This ferrite-core component offers a maximum DC current of 10A and a low DC resistance of 3.8mΩ. Operating across a wide temperature range of -40°C to 150°C, it has a self-resonant frequency of 100MHz. The through-hole mount design includes radial leads with a 12.2mm pitch and length, and the component is RoHS compliant.
Wurth Electronics 744710210 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.8mR |
| Frequency | 100MHz |
| Inductance | 2uH |
| Inductance Tolerance | 25% |
| Lead Length | 12.2mm |
| Lead Pitch | 12.2mm |
| Length | 15.4mm |
| Max DC Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.8MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | WE-SD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744710210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.