General purpose radial fixed inductor featuring a ferrite core and 10µH inductance with a 25% tolerance. This unshielded component offers a maximum DC current of 2.5A and a low DC resistance of 33mΩ. Operating across a wide temperature range from -40°C to 150°C, it has a self-resonant frequency of 45MHz. Designed for through-hole mounting, it is RoHS compliant.
Wurth Electronics 744711003 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33mR |
| Diameter | 4.6mm |
| Frequency | 45MHz |
| Inductance | 10uH |
| Inductance Tolerance | 25% |
| Lead Length | 13.5mm |
| Lead Pitch | 13.5mm |
| Length | 18.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 33MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | WE-SD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744711003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.