
General purpose radial fixed inductor with 10µH inductance and 25% tolerance. Features a ferrite core, 5A maximum DC current rating, and low 15.1mΩ DC resistance. Operates across a wide temperature range of -40°C to 150°C with a self-resonant frequency of 50MHz. Through-hole mounting with a 18.8mm lead pitch and 19mm lead length. RoHS compliant.
Wurth Electronics 744711005 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15.1mR |
| Frequency | 50MHz |
| Inductance | 10uH |
| Inductance Tolerance | 25% |
| Lead Length | 19mm |
| Lead Pitch | 18.8mm |
| Length | 22.5mm |
| Max DC Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 15.1MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | WE-SD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744711005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.