Wurth Electronics 7447130 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 14A |
| Depth | 9.3mm |
| Height | 10.3mm |
| Inductance | 2.4uH |
| Lead Pitch | 7mm |
| Length | 25.5mm |
| Max DC Current | 14A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| RoHS Compliant | No |
| Series | WE SD |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 7447130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.