
DESIGN-KIT SMD-POWER CHOKES
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Iron |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | WE-PD for Linear Tech |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
