Shielded wirewound fixed inductor with 1mH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, 2.3 Ohm DC resistance, and a 350mA RMS current rating. Operates within a -40°C to 125°C temperature range, with a saturation current of 250mA and a self-resonant frequency of 1.7MHz. This radial component is supplied in tray packaging.
Wurth Electronics 744731102 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.3R |
| Height | 7.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.3R |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 1.7MHz |
| Series | WE-TIS |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744731102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.