
Through-hole fixed inductor featuring a ferrite core for power applications. Offers 10µH inductance with a 20% tolerance, rated for 4A maximum DC current. This unshielded wirewound component has a low DC resistance of 33mΩ and a saturation current of 4A. Operating temperature range spans from -40°C to 125°C, with a radial termination and 5mm lead pitch.
Wurth Electronics 744732100 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33mR |
| Height | 8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.033R |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 27MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744732100 to view detailed technical specifications.
No datasheet is available for this part.