
Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 1.5mH inductance with a 5% tolerance, rated for 290mA DC current and 500mA saturation current. This radial component has a DC resistance of 4.7 Ohms and operates within a temperature range of -40°C to 125°C. Designed for through-hole mounting with a 5mm lead pitch, it is supplied in tray packaging and is RoHS compliant.
Wurth Electronics 744732152 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.7R |
| Height | 8mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| RMS Current (Irms) | 290mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 1.75MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744732152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
