
Radial fixed inductor with 220µH inductance and 10% tolerance. Features a ferrite core, 750mA RMS current rating, and 1.2A saturation current. Operating temperature range from -40°C to 125°C. Through-hole mounting with a 5mm lead pitch. DCR is 700mΩ.
Wurth Electronics 744732221 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Diameter | 9.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.7R |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 4.8MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744732221 to view detailed technical specifications.
No datasheet is available for this part.