Radial fixed inductor featuring a ferrite core and 470µH inductance with a 10% tolerance. This through-hole component offers a 1.7Ω DC resistance and supports a maximum DC current of 450mA, with a saturation current of 900mA. Operating across a temperature range of -40°C to 125°C, it has a 5mm lead pitch and 9.5mm diameter. The unshielded design is RoHS compliant.
Wurth Electronics 744732471 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Diameter | 9.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.7R |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 2.8MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744732471 to view detailed technical specifications.
No datasheet is available for this part.