Radial fixed inductor featuring a ferrite core for general purpose applications. Offers 680µH inductance with a 10% tolerance, operating within a -40°C to 125°C temperature range. Designed for through-hole mounting with a 5mm lead pitch and a maximum DC current rating of 420mA. This unshielded component has a DC resistance of 2.2 Ohms and a saturation current of 750mA.
Wurth Electronics 744732681 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Height | 8mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 2.3MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744732681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.