
Radial fixed inductor featuring a ferrite core, offering 100µH inductance with a 10% tolerance. Designed for through-hole mounting with a 5mm lead pitch, this unshielded component operates within a -40°C to 125°C temperature range. It supports a current rating of 1.1A, with a saturation current of 900mA and a DC resistance of 1Ω. The inductor measures 8.5mm in diameter and 6mm in height.
Wurth Electronics 744741101 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 1R |
| Diameter | 8.5mm |
| Height | 6mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 9.4MHz |
| Series | WE-TI |
| Series Resistance | 1R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744741101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
