
Through-hole fixed inductor with radial mounting. Features a ferrite core, 2.2mH inductance with 5% tolerance, and a DC resistance of 11 Ohms. Rated for 210mA RMS and saturation current, operating between -40°C and 125°C. Dimensions include 8.5mm diameter, 6mm height, 5.5mm length, and 5mm lead pitch. Unshielded design, supplied in a tray.
Wurth Electronics 744741222 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11R |
| Diameter | 8.5mm |
| Height | 6mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 5% |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 210mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 1.6MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744741222 to view detailed technical specifications.
No datasheet is available for this part.