
Radial through-hole power choke featuring 680µH inductance with a 10% tolerance. This wirewound inductor utilizes a ferrite core, offering a DC resistance of 4Ω and a maximum DC current rating of 330mA. Designed for through-hole mounting with a 5mm lead pitch, it operates across a temperature range of -40°C to 125°C and has a self-resonant frequency of 2.9MHz.
Wurth Electronics 7447412681 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Diameter | 8.5mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 2.9MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447412681 to view detailed technical specifications.
No datasheet is available for this part.