Through-hole fixed inductor with 470µH inductance and 10% tolerance. Features a ferrite core, 440mA current rating, and 3Ω DC resistance. Designed for radial mounting with a 5mm lead pitch, 8.5mm diameter, 5.5mm length, and 6mm height. Operates from -40°C to 125°C, with a saturation current of 400mA and self-resonant frequency of 3.4MHz. RoHS compliant.
Wurth Electronics 744741471 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 440mA |
| DC Resistance (DCR) | 3R |
| Diameter | 8.5mm |
| Height | 6mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 440mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 3.4MHz |
| Series | WE-TI |
| Series Resistance | 3R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744741471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.