
Wurth Electronics 744742103 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 150mA |
| Diameter | 8.5mm |
| Height | 10mm |
| Inductance | 10000H |
| Lead Pitch | 5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | WE-TI |
| Series Resistance | 25R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744742103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.