
The Wurth Electronics 744743101 is a radial ferrite inductor with a current rating of 1.5A and an inductance of 100uH. It has a tolerance of 10% and a self-resonant frequency of 5.1MHz. The inductor is available in a through hole, radial package with a diameter of 8mm and a height of 12.5mm. It is RoHS compliant and has a maximum operating temperature of 125°C.
Wurth Electronics 744743101 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 300mR |
| Diameter | 8mm |
| Height | 12.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 5.1MHz |
| Series | WE-TI |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744743101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.