Radial data line filter featuring 220µH inductance with a 10% tolerance, designed for EMI/RFI suppression. This through-hole component operates with a 960mA RMS current rating and a saturation current of 1.2A. It exhibits a DC resistance of 550mΩ and a self-resonant frequency of 3.9MHz. The filter is constructed with a ferrite core and operates within a temperature range of -25°C to 85°C.
Wurth Electronics 744743221 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 960mA |
| DC Resistance (DCR) | 550mR |
| Diameter | 8mm |
| Height | 12.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max DC Current | 930mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 960mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 3.9MHz |
| Series | WE-TI |
| Series Resistance | 550mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744743221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.