
Wurth Electronics 744744104 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 20mA |
| Diameter | 11mm |
| Height | 14.1mm |
| Inductance | 100mH |
| Lead Pitch | 5mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Pitch | 5mm |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744744104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.