Wurth Electronics 7447452154 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270R |
| Height | 13.5mm |
| Inductance | 150mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 13.5mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 30mA |
| RoHS Compliant | Yes |
| Saturation Current | 40mA |
| Self Resonant Frequency | 80kHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447452154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.