Through-hole fixed inductor with 330µH inductance and 10% tolerance. Features a ferrite core, 1.1A maximum DC current rating, and 850mA saturation current. DC resistance is 470mΩ, with a self-resonant frequency of 2.4MHz. Operating temperature range is -40°C to 125°C. Radial package with 5mm lead pitch.
Wurth Electronics 7447452331 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 470mR |
| Diameter | 9.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 13.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 2.4MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447452331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.