Through-hole fixed inductor featuring a 390µH inductance with a 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a maximum DC current of 1A, with a saturation current of 800mA. It has a DC resistance (DCR) of 520mΩ and operates within a temperature range of -40°C to 125°C. The radial package has a 9.5mm diameter and 5mm lead pitch, with overall dimensions of 13.5mm length.
Wurth Electronics 7447452391 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 520mR |
| Diameter | 9.5mm |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 13.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 2.2MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447452391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.