Radial leaded wire wound inductor featuring a ferrite core. Offers 68mH inductance with a 5% tolerance, tested at 1kHz. Designed for through-hole mounting with a 5mm lead pitch. Maximum DC current and RMS current are 50mA, with a saturation current of 70mA. Operating temperature range spans from -40°C to 125°C.
Wurth Electronics 7447452683 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 106R |
| Height | 13.5mm |
| Inductance | 68mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 13.5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Saturation Current | 70mA |
| Self Resonant Frequency | 160kHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447452683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.