
Radial-mount, through-hole general purpose inductor featuring a ferrite core. This component offers 2.2µH inductance with a 20% tolerance, designed for operation up to 65MHz. It supports a maximum DC current of 6.3A and has a low DC resistance of 20mR. Operating temperature range is -40°C to 125°C, with a lead pitch of 2.5mm.
Wurth Electronics 7447462022 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Frequency | 65MHz |
| Height | 8.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 65MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
