General purpose radial inductor featuring 3.3µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current of 4.7A and a saturation current of 4A. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 25mΩ. The inductor is designed for through-hole mounting with a 2.5mm lead pitch and a 6mm diameter.
Wurth Electronics 7447462033 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Diameter | 6mm |
| Frequency | 48MHz |
| Height | 8.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| RMS Current (Irms) | 4.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 48MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.