Through-hole fixed inductor featuring a 4.7µH inductance with a 20% tolerance. This wirewound power choke utilizes a ferrite core and offers a maximum DC current of 4.2A. It has a low DC resistance of 30mΩ and a saturation current of 3.7A. Operating across a wide temperature range of -40°C to 125°C, this unshielded component has a self-resonant frequency of 40MHz and a lead pitch of 2.5mm.
Wurth Electronics 7447462047 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Diameter | 6mm |
| Frequency | 40MHz |
| Height | 8.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 40MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.