
Radial fixed inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 34mΩ DC resistance, and a maximum DC current rating of 3.3A. Designed for through-hole mounting with a 2.5mm lead pitch, operating across a temperature range of -40°C to 125°C. This unshielded component has a self-resonant frequency of 32MHz.
Wurth Electronics 7447462068 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 34mR |
| Diameter | 6mm |
| Frequency | 32MHz |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 34mR |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 32MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
