General purpose fixed inductor featuring 10µH inductance with a 20% tolerance. This radial, through-hole component utilizes a ferrite core and offers a maximum DC current of 2.5A. With a DC resistance of 80mΩ and a self-resonant frequency of 28MHz, it operates within a temperature range of -40°C to 125°C. The unshielded design has a 6mm diameter and 8.5mm height, with a 2.5mm lead pitch.
Wurth Electronics 7447462100 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Diameter | 6mm |
| Frequency | 28MHz |
| Height | 8.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 55mR |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 28MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.