Radial data line filter featuring a ferrite core for EMI/RFI suppression. This through-hole component offers 1mH inductance with a 10% tolerance, rated for 0.25A (250mA) RMS and saturation current. Operating across a wide temperature range of -40°C to 125°C, it exhibits 6 Ohms DC resistance and a self-resonant frequency of 1.8MHz. The filter has a 2.5mm lead pitch and a compact 6mm diameter.
Wurth Electronics 7447462102 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Diameter | 6mm |
| Frequency | 1.8MHz |
| Height | 8.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6R |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 1.8MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462102 to view detailed technical specifications.
No datasheet is available for this part.