Radial data line filter featuring 22µH inductance with a 20% tolerance, designed for EMI/RFI suppression. This through-hole component operates with a maximum DC current of 1.8A and a saturation current of 1.7A, offering a DC resistance of 130mR. The ferrite core filter has a diameter of 6mm and a height of 8.5mm, with a lead pitch of 2.5mm. It functions effectively up to 15MHz and is RoHS compliant, suitable for operation between -40°C and 125°C.
Wurth Electronics 7447462220 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Diameter | 6mm |
| Frequency | 15MHz |
| Height | 8.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 130mR |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 15MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
